T4151420002-003

Heilind Number:AMPT4151420002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151420002-003
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420002-003

Detailed Description

Enhance connectivity with our RPC-M12-FR-2CON-PUR-1.5 Sensor Cable Assembly, meticulously crafted for reliable performance in industrial settings. Featuring a durable Polyurethane (PUR) jacket and two 22 AWG conductors, this 1500 mm cable ensures secure data transmission. The M12 receptacle connector on one end and Pigtail on the other offer versatile installation options, with a right-angle cable exit for seamless routing. With an amperage rating of 4A and operating voltage of 250 VAC/250 VDC, this RoHS-compliant assembly guarantees efficient power delivery. Perfect for sensor applications, it's a vital component for streamlined wire management in demanding environments.