T4151420002-005

Heilind Number:AMPT4151420002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151420002-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420002-005

Detailed Description

Enhance your industrial connectivity with our RPC-M12-FR-2CON-PUR-5.0 Sensor Cable Assembly. Designed for reliable power transmission, this 5000mm cable features a secure M12 connector on one end and a convenient pigtail on the other, with two positions for seamless integration. The durable Polyurethane (PUR) jacket ensures optimal performance in challenging environments, while the 22 AWG wire size guarantees efficient power delivery. Operating at 250VAC/250VDC, this cable assembly is RoHS compliant and ready for use in various applications. With a right-angle cable exit and connector end, along with shielded construction, it offers both flexibility and protection. Trust in its quality for your wire management needs.