| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151420002-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151420002-006 |
T4151420002-006
| Heilind Number: | AMPT4151420002-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151420002-006 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-FR-2CON-PUR-7.0 sensor cable assembly. Featuring a durable Polyurethane (PUR) jacket and two 22 AWG wire positions, this 7-meter cable ensures reliable power transmission. The M12 connector end seamlessly interfaces with receptacles, while the pigtail end offers versatile installation options. Operating at 250 VAC and VDC, it's suitable for a range of applications. With RoHS compliance and a right-angle cable exit design, this assembly prioritizes both performance and environmental responsibility. Upgrade your wire management setup with this essential component.

