T4151420002-007

Heilind Number:AMPT4151420002-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151420002-007
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PUR-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420002-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420002-007

Detailed Description

Enhance your sensor connectivity with the RPC-M12-FR-2CON-PUR-10.0 Cable Assembly, meticulously designed for optimal performance. This 10-meter long cable features a sturdy M12 connector on one end and a convenient pigtail on the other, offering seamless integration in a variety of applications. With 2 positions and a 22 AWG wire size, it ensures reliable power transmission at an amperage of 4A and an operating voltage of 250VAC/250VDC. The cable's Polyurethane (PUR) jacket provides durability and flexibility, while its right-angle cable exit and mount angle options allow for easy installation in tight spaces. RoHS compliant and meticulously engineered, this cable assembly is a versatile solution for your wire management needs.