T4151420003-001

Heilind Number:AMPT4151420003-001
Manufacturer:TE Connectivity
Manufacturer Number:T4151420003-001
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FR-3CON-PUR-0.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420003-001
Amperage:4 A
Overall Length:500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420003-001

Detailed Description

Enhance connectivity in industrial settings with the RPC-M12-FR-3CON-PUR-0.5 Sensor Cable Assembly. Designed for durability and reliability, this cable features a 500mm overall length and M12 connector on one end, with a pigtail on the other. Boasting three positions, it's ideal for sensor applications. Crafted with 22 AWG wire and a Polyurethane (PUR) jacket, it ensures efficient signal transmission while withstanding harsh environments. Operating at 250VAC/250VDC, it offers versatility in power requirements. The right-angle cable exit and mount on the receptacle end facilitate easy installation. With RoHS compliance, it meets international standards for environmental responsibility, making it a sustainable choice for your connectivity needs.