| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151420003-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151420003-002 |
T4151420003-002
| Heilind Number: | AMPT4151420003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151420003-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this robust Sensor Cable Assembly. Designed for durability and performance, it features a 3-position M12 connector on one end and a convenient pigtail on the other, measuring 1000mm in length. The 22 AWG wires are encased in a Polyurethane jacket, ensuring flexibility and protection in various environments. Operating at 250VAC/250VDC and 4A, this cable is suitable for a wide range of applications. With right-angle cable exits and mount angles, it offers versatility in installation. RoHS compliant for environmental responsibility, it's a reliable choice for wire management needs.

