T4151420003-003

Heilind Number:AMPT4151420003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151420003-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FR-3CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420003-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420003-003

Detailed Description

Enhance your sensor connections with our RPC-M12-FR-3CON-PUR-1.5 Cable Assembly, meticulously crafted for optimal performance. With a 4A amperage and operating voltage of 250 VAC/250 VDC, it ensures reliable power delivery. The 1500mm length, right-angle cable exit, and polyurethane jacket offer flexibility and durability in various applications. Featuring a 3-position M12 connector on one end and a convenient pigtail on the other, it simplifies installation. Constructed with 22 AWG wire and RoHS compliance, this assembly guarantees both quality and environmental responsibility. Perfect for industrial settings, it's a vital component in your wire management toolkit. Elevate your connectivity with this essential cable assembly.