| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151420003-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151420003-004 |
T4151420003-004
| Heilind Number: | AMPT4151420003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151420003-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M12-FR-3CON-PUR-3.0 cable, featuring a durable 3000mm Polyurethane (PUR) jacket for reliable performance in industrial environments. This 3-position cable is designed for M12 receptacle connections, with a convenient right-angle cable exit for easy installation. With 22 AWG wire size and a 4A amperage rating, it ensures efficient power transmission. Operating at 250VAC/250VDC, it meets RoHS compliance standards for environmentally friendly use. Perfect for a range of applications, this cable offers seamless connectivity and long-lasting durability.

