T4151420003-005

Heilind Number:AMPT4151420003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151420003-005
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FR-3CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420003-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420003-005

Detailed Description

Enhance your sensor network with our RPC-M12-FR-3CON-PUR-5.0 Cable Assembly, meticulously crafted for reliable performance. Measuring 5000 mm in length and featuring a durable Polyurethane (PUR) jacket, this cable ensures longevity in demanding industrial environments. The M12 and Pigtail connectors, with three positions each, guarantee seamless integration. With a 4A amperage and 22 AWG wire size, it supports efficient power transmission. The cable, in a sleek gray hue, boasts individual wire colors of brown, blue, and black for easy identification. Operating at 250VAC/250VDC, it meets stringent quality standards. The Right Angle cable exit and mount angles offer flexibility in installation, making it a versatile solution for your connectivity needs. Rest assured of its compliance with RoHS regulations, reflecting our commitment to sustainability. Elevate your setup with this high-performance cable assembly, a cornerstone of efficient wire management.