T4151420003-007

Heilind Number:AMPT4151420003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151420003-007
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FR-3CON-PUR-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420003-007

Detailed Description

Enhance your connectivity with the RPC-M12-FR-3CON-PUR-10.0 Sensor Cable Assembly. Boasting a durable 10000 mm Polyurethane (PUR) jacket, this cable ensures reliable performance in various environments. Featuring an M12 connector on one end and a convenient pigtail on the other, it offers seamless integration for your applications. With three positions and 22 AWG wire size, it delivers efficient power transmission at 4 A and 250 VAC/VDC. The right-angle cable exit and mount angle options provide flexibility for installation. RoHS compliant, this cable assembly guarantees high quality and environmental responsibility, making it a valuable addition to your wire management setup.