| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151420004-001 |
| Amperage: | 4 A |
| Overall Length: | 500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151420004-001 |
T4151420004-001
| Heilind Number: | AMPT4151420004-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151420004-001 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the RPC-M12-FR-4CON-PUR-0.5 Sensor Cable Assembly. Designed for reliable performance, this cable features a 500mm overall length and a 4A amperage, making it suitable for various applications. With a durable Polyurethane (PUR) jacket in a sleek gray color, it ensures longevity and protection. The M12 connector and Pigtail end offer seamless integration, while the 22 AWG wire size guarantees efficient signal transmission. Operating at 250 VAC/250 VDC, it meets high voltage requirements with ease. RoHS compliant and featuring a right-angle cable exit, this assembly is both environmentally friendly and versatile, perfect for your wire management needs. Elevate your setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |


