T4151420004-002

Heilind Number:AMPT4151420004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151420004-002
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-FR-4CON-PUR-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420004-002

Detailed Description

Enhance connectivity in industrial applications with the RPC-M12-FR-4CON-PUR-1.0 Cable Assembly. Featuring a durable Polyurethane (PUR) jacket in sleek gray, this 1000mm cable ensures reliable performance in harsh environments. With a 4A amperage rating and 22 AWG wire size, it guarantees efficient power transmission. The M12 connector on one end and Pigtail on the other, both with 4 positions, offer versatile connectivity options. Operating at 250VAC/250VDC and RoHS compliant, it's a safe and eco-friendly choice. The right-angle cable exit and mount angle on the receptacle end provide convenient installation in tight spaces, making it ideal for sensor applications in the industrial sector.