T4151420004-003

Heilind Number:AMPT4151420004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151420004-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FR-4CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420004-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420004-003

Detailed Description

Enhance your connectivity with our RPC-M12-FR-4CON-PUR-1.5 Sensor Cable Assembly. Featuring a 4A amperage capacity and 1500mm overall length, this durable cable is designed for reliable performance in industrial settings. The M12 connector at one end and pigtail at the other, each with four positions, ensure secure and efficient connections. With a rugged polyurethane jacket in a sleek gray color, this cable is shielded for optimal signal integrity. The 22 AWG wire and right-angle cable exit offer flexibility in installation, while its operating voltage of 250VAC/250VDC guarantees versatility. RoHS compliant and boasting a right-angle mount at one end, this cable assembly is a must-have for your wire management needs. Elevate your connectivity experience with this high-quality solution.