| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151420004-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151420004-004 |
T4151420004-004
| Heilind Number: | AMPT4151420004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151420004-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with the RPC-M12-FR-4CON-PUR-3.0 Sensor Cable Assembly. This high-performance cable features a durable 3000mm Polyurethane (PUR) jacket in sleek gray, ensuring longevity in demanding environments. With a 4A amperage and 22 AWG wire size, it delivers reliable power and data transmission. The M12 connector end seamlessly interfaces with receptacles, while the pigtail end offers versatile installation options. Operating at 250VAC/250VDC, it meets stringent safety standards. RoHS compliant and shielded for interference protection, this cable assembly is a dependable solution for your connectivity needs.

