T4151420004-005

Heilind Number:AMPT4151420004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151420004-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FR-4CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420004-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420004-005

Detailed Description

Enhance your sensor connections with our RPC-M12-FR-4CON-PUR-5.0 Cable Assembly, crafted for reliable performance in industrial environments. Featuring a durable Polyurethane (PUR) jacket in a sleek gray hue, this 5000 mm cable is designed for optimal flexibility and longevity. With a 4 A amperage and 22 AWG wire size, it ensures efficient power transmission, while its M12 and Pigtail connectors offer seamless integration. Operating at 250 VAC and 250 VDC, this assembly is suitable for a wide range of applications. The four-position configuration and right-angle cable exit provide convenient installation, making it a versatile solution for your wire management needs. Rest assured of its quality and compliance with RoHS standards, guaranteeing both performance and environmental responsibility. Elevate your connectivity with this essential component for industrial automation and beyond.