| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151420004-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151420004-006 |
T4151420004-006
| Heilind Number: | AMPT4151420004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151420004-006 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M12-FR-4CON-PUR-7.0, a reliable and durable sensor cable assembly designed for industrial use. With a 4A amperage and an overall length of 7000mm, this cable features an M12 connector on one end and a pigtail on the other, providing seamless integration. The four positions and 22 AWG wire size ensure efficient signal transmission, while the Polyurethane (PUR) jacket in gray offers protection in harsh environments. Operating at 250VAC/250VDC, this cable assembly is RoHS compliant, guaranteeing environmental responsibility. Perfect for wire management in various applications, it is a valuable addition to any setup.

