| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151420004-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151420004-007 |
T4151420004-007
| Heilind Number: | AMPT4151420004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151420004-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-FR-4CON-PUR-10.0 Sensor Cable Assembly. With a 4A amperage and 22 AWG wire size, this 10,000mm long cable features a durable Polyurethane (PUR) jacket in a sleek gray color. The M12 connector on one end and Pigtail on the other, each with 4 positions, ensure secure connections. Operating at 250 VAC/250 VDC, it's suitable for a range of applications. The Right Angle cable exit angle and mount angle provide flexibility in installation. RoHS compliant for environmentally conscious practices. Perfect for wire management in various settings.

