| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151420005-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151420005-002 |
T4151420005-002
| Heilind Number: | AMPT4151420005-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151420005-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power up your devices with the RPC-M12-FR-5CON-PUR-1.0 Sensor Cable Assembly. Featuring a durable 1000mm Polyurethane jacket, this cable ensures reliable performance in various environments. With a 4A amperage and 22 AWG wire size, it provides efficient power transmission. The M12 and Pigtail connectors offer seamless integration, while the right-angle cable exit and mount angles allow for flexible installation. Operating at 60VAC/60VDC, it's suitable for a range of applications. RoHS compliant and designed for ease of use, this cable assembly is a must-have for your wire management needs.

