T4151420005-003

Heilind Number:AMPT4151420005-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151420005-003
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-FR-5CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420005-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420005-003

Detailed Description

Enhance connectivity in industrial environments with our RPC-M12-FR-5CON-PUR-1.5 Sensor Cable Assembly. Featuring a durable 1500mm Polyurethane (PUR) jacket, this high-performance cable ensures reliable signal transmission. With a right-angle M12 connector on one end and a convenient pigtail on the other, it offers seamless integration in tight spaces. The 22 AWG wire size, operating voltage of 60 VAC/60 VDC, and 4A amperage make it suitable for various applications. RoHS compliant and designed with five positions, this cable assembly guarantees both performance and environmental responsibility. Perfect for sensor applications, it provides a secure and efficient solution for your connectivity needs.