T4151420005-005

Heilind Number:AMPT4151420005-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151420005-005
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FR-5CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420005-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420005-005

Detailed Description

Enhance your connectivity with our robust Sensor Cable Assembly, designed for reliable performance in industrial environments. This cable features a 5-meter length, M12 and Pigtail connector ends with 5 positions each, offering seamless integration. Crafted with durable Polyurethane (PUR) jacket material and 22 AWG wire size, it ensures longevity and efficient power transmission. With an amperage rating of 4A and operating voltage of 60 VAC/60 VDC, it meets high-power demands with ease. The right-angle cable exit and mount angles provide flexibility in installation, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, this assembly is a vital component for your wire management needs.