| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151420005-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151420005-006 |
T4151420005-006
| Heilind Number: | AMPT4151420005-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151420005-006 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with our rugged and reliable M12 to Pigtail Sensor Cable Assembly. This 7-meter cable features a Polyurethane (PUR) jacket for durability, with 22 AWG wire size and 5 positions for seamless data transmission. Operating at 60 VAC/60 VDC, it ensures optimal performance even in demanding environments. The M12 connector on one end and Pigtail on the other offer versatility in installation, with a convenient right-angle cable exit. RoHS compliant and designed for easy integration, this cable assembly is a must-have for your wire management needs.

