| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151420005-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151420005-007 |
T4151420005-007
| Heilind Number: | AMPT4151420005-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151420005-007 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M12-FR-5CON-PUR-10.0 cable assembly. Featuring a durable 10-meter Polyurethane jacket, this high-quality cable is designed for reliable performance in industrial environments. With a 4A amperage and 22 AWG wire size, it ensures efficient power delivery. The M12 connector end securely attaches to devices, while the pigtail end offers versatile installation options. Operating at 60VAC/DC, it meets safety standards for voltage levels. Whether for machinery or automation systems, this cable assembly is essential for seamless sensor connectivity.

