T4151420008-002

Heilind Number:AMPT4151420008-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151420008-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FR-8CON-PUR-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420008-002
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420008-002

Detailed Description

Enhance your sensor connections with this rugged and reliable cable assembly. Designed for tough industrial environments, it features an M12 connector on one end and a pigtail on the other, each with 8 positions for seamless data transmission. The 1.0-meter length offers flexibility in setup, while the right-angle cable exit and mount angle ensure convenient installation. Constructed with Polyurethane (PUR) jacketing in a sleek gray hue, this cable is both durable and visually discreet. Operating at voltages up to 30 VAC/30 VDC, it guarantees efficient performance. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your wire management needs. Elevate your connectivity with this essential component.