T4151420008-003

Heilind Number:AMPT4151420008-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151420008-003
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FR-8CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420008-003
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420008-003

Detailed Description

Enhance your connectivity with our high-quality Sensor Cable Assembly. Designed for reliable performance, this cable features a durable Polyurethane (PUR) jacket in a sleek gray color, measuring 1500 mm in overall length. With an M12 connector at one end and a convenient pigtail at the other, it offers seamless integration in various applications. Boasting 8 positions and an operating voltage of 30 VAC/30 VDC, it ensures efficient power transmission. The right-angle cable exit and mount angles provide flexibility in installation. RoHS compliant, it guarantees eco-friendly usage. Perfect for wire management, this assembly is a vital component for your connectivity needs.