T4151420008-004

Heilind Number:AMPT4151420008-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151420008-004
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FR-8CON-PUR-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420008-004
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420008-004

Detailed Description

Easily connect your sensors with our RPC-M12-FR-8CON-PUR-3.0 Sensor Cable Assembly, featuring an M12 connector on one end and a convenient pigtail on the other. With eight positions for optimal connectivity, this 3-meter cable is designed for seamless integration. The durable polyurethane jacket in gray ensures long-lasting performance, even in challenging environments. Operating at 30 VAC and 30 VDC, it provides reliable power transmission. The right-angle cable exit and mount angle offer flexibility in installation. RoHS compliant, this cable assembly is a sustainable choice for your wire management needs. Ideal for industrial applications, it guarantees secure and efficient sensor connections.