T4151420008-005

Heilind Number:AMPT4151420008-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151420008-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FR-8CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420008-005
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420008-005

Detailed Description

Enhance your sensor connections with this high-quality M12 to pigtail cable, designed for reliable performance in industrial environments. With a total length of 5000mm and eight positions, it offers ample reach and connectivity options. The M12 connector and pigtail ends ensure secure attachment, while the polyurethane jacket in gray provides durability and protection. Operating at 30VAC/30VDC, it meets stringent safety standards, and with RoHS compliance, it's environmentally friendly. The right-angle cable exit and mount angles on the connector end guarantee a secure and space-efficient fit, making it perfect for various applications in wire management and sensor installations.