T4151420008-006

Heilind Number:AMPT4151420008-006
Manufacturer:TE Connectivity
Manufacturer Number:T4151420008-006
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FR-8CON-PUR-7.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420008-006
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420008-006

Detailed Description

Enhance connectivity in your industrial environment with our 7000mm Sensor Cable Assembly. Featuring an M12 connector at one end and a convenient pigtail at the other, this 8-position cable is designed for seamless integration. The Polyurethane (PUR) jacket ensures durability, while the right-angle cable exit offers flexibility in installation. With an operating voltage of 30 VAC/30 VDC, this cable is suitable for a wide range of applications. Whether you're setting up machinery or sensors, this gray cable assembly guarantees reliable performance. Rest assured, it's also RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your wire management setup today with this essential component.