T4151420008-007

Heilind Number:AMPT4151420008-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151420008-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FR-8CON-PUR-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420008-007
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420008-007

Detailed Description

Enhance your connectivity with our RPC-M12-FR-8CON-PUR-10.0 Sensor Cable Assembly, designed for seamless data transmission in industrial settings. With an overall length of 10000 mm, this cable features a rugged Polyurethane (PUR) jacket in a sleek gray color, ensuring durability and longevity. The M12 receptacle connector at one end and pigtail at the other, both with 8 positions, provide secure and efficient connections. Operating at 30 VAC/30 VDC, this cable is perfect for a wide range of applications. Its right-angle cable exit and mount angles offer flexibility in installation, while RoHS compliance guarantees environmental responsibility. Upgrade your wire management system with this high-quality assembly.