| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113002-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113002-003 |
T4152113002-003
| Heilind Number: | AMPT4152113002-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113002-003 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M12-2MS-1.5-M12-2FS-PVC Sensor Cable Assembly. Featuring a durable Polyvinyl Chloride (PVC) jacket, this 1500mm cable ensures reliable performance in demanding environments. With M12 connectors on both ends, it provides a secure and efficient connection for data transmission. Operating at 250VAC/250VDC, it meets high voltage requirements with ease. The 22AWG wire, in brown and blue colors, guarantees optimal signal integrity. Perfect for various applications, this RoHS-compliant cable assembly is a versatile and essential tool for wire management.

