| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113002-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113002-004 |
T4152113002-004
| Heilind Number: | AMPT4152113002-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113002-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-2MS-3.0-M12-2FS-PVC Cable Assembly. This 3000mm long cable features M12 connectors on both ends, perfect for seamless integration in various applications. With a 4A amperage rating and 22 AWG wire size, it ensures reliable power and signal transmission. The durable PVC jacket in sleek black houses two shielded positions, safeguarding against interference. Whether for sensor networks or automation systems, this RoHS-compliant assembly guarantees efficient performance at 250VAC/250VDC. Upgrade your setup with this essential wire management solution.

