| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113002-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113002-005 |
T4152113002-005
| Heilind Number: | AMPT4152113002-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113002-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our M12 to M12 PVC cable assembly, designed for efficient power transmission. With a straight cable exit angle and a generous 5000mm overall length, this assembly offers flexibility in installation. The 22 AWG wire size ensures reliable conductivity, while the Polyvinyl Chloride jacket provides durability. Featuring two positions and operating at 250VAC/250VDC, it's suitable for a variety of applications. The brown and blue wire colors and black jacket make for easy identification. RoHS compliant for environmental responsibility, this cable assembly is a dependable choice for your wire management needs.

