| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113002-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113002-006 |
T4152113002-006
| Heilind Number: | AMPT4152113002-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113002-006 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-2MS-7.0-M12-2FS-PVC Cable Assembly, meticulously crafted for seamless performance. Measuring 7000mm in length, this durable cable features M12 connectors on both ends, ensuring a secure and reliable link. With a 4A amperage and 22 AWG wire size, it guarantees efficient power transmission. The PVC jacket in sleek black houses two brown and blue wires, meeting RoHS compliance for environmentally-conscious operations. Ideal for sensor applications, this straight cable with a 4.5mm diameter offers versatility in installation. Trust in its 250VAC/250VDC operating voltage for consistent functionality, making it an essential component in your wire management setup.

