| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113002-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113002-007 |
T4152113002-007
| Heilind Number: | AMPT4152113002-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113002-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our RPC-M12-2MS-10.0-M12-2FS-PVC Sensor Cable Assembly, designed for seamless power and data transmission in industrial settings. With a rugged Polyvinyl Chloride (PVC) jacket and two 22 AWG wire positions, this cable ensures reliable performance even in demanding environments. The M12 connectors at both ends feature a straight cable exit angle, perfect for easy installation. Operating at 250 VAC and 250 VDC, this assembly is RoHS compliant, meeting international standards for environmental responsibility. Whether you're powering sensors or other equipment, trust in the quality and durability of our cable assembly for efficient connectivity.

