| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113003-001 |
| Amperage: | 4 A |
| Overall Length: | 500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113003-001 |
T4152113003-001
| Heilind Number: | AMPT4152113003-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113003-001 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-3MS-0.5-M12-3FS-PVC Sensor Cable Assembly. This high-quality cable features a 500mm overall length and three positions, making it ideal for various applications. The M12 connectors at both ends ensure secure and reliable connections, while the 22 AWG wire size and 4A amperage rating guarantee efficient power transmission. With a durable PVC jacket in sleek black, this cable is not only reliable but also visually appealing. RoHS compliant and suitable for use with both AC and DC voltages up to 250V, it meets the highest industry standards for safety and performance. Perfect for industrial settings, this cable assembly is a must-have for any professional workspace.

