| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113003-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113003-002 |
T4152113003-002
| Heilind Number: | AMPT4152113003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113003-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M12-3MS-1.0-M12-3FS-PVC Sensor Cable Assembly. Designed for reliable performance, this 1000 mm long cable features M12 connectors on both ends, accommodating 3 positions for seamless data transfer. With a durable PVC jacket and 22 AWG wire size, it ensures robustness and optimal signal transmission. The straight cable exit angle offers convenient installation, while the brown, blue, and black wire colors facilitate easy identification. Operating at 250 VAC/250 VDC and RoHS compliant, this assembly guarantees safety and environmental responsibility. Ideal for sensor applications, it's a must-have for efficient wire management in any industrial environment.

