| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113003-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113003-003 |
T4152113003-003
| Heilind Number: | AMPT4152113003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113003-003 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this M12 to M12 Sensor Cable Assembly. With a 1500mm overall length, it offers ample reach for various applications. Featuring a 4.5mm cable diameter and 22 AWG wire size, it ensures efficient power transmission. The three-position design and straight cable exit angle provide convenient installation. Crafted with durable PVC jacketing in sleek black, it guarantees longevity and style. RoHS compliant and rated for 4A and 250VAC/250VDC, this cable assembly prioritizes safety and performance. Perfect for industrial environments, it's the ideal solution for your connectivity needs.

