| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113003-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113003-005 |
T4152113003-005
| Heilind Number: | AMPT4152113003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113003-005 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-3MS-5.0-M12-3FS-PVC Sensor Cable Assembly. Designed for seamless integration, this 5000 mm cable features M12 connectors on both ends, with 3 positions for efficient data transmission. The durable PVC jacket ensures longevity, while 22 AWG wires in brown, blue, and black guarantee reliable connectivity. With a straight cable exit angle, it's perfect for various applications. Operating at 250 VAC/250 VDC and RoHS compliant, it's a safe and eco-friendly choice for your wire management needs.

