| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113003-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113003-006 |
T4152113003-006
| Heilind Number: | AMPT4152113003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113003-006 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this 7-meter long cable, featuring M12 connectors at both ends for secure and reliable performance. With a 4.5mm cable diameter and 22 AWG wire size, it's designed for efficiency and durability. The three-position setup is ideal for various applications, and the PVC jacket ensures flexibility and protection. Whether for industrial sensors or other devices, this cable, operating at 250 VAC/DC, is a dependable solution. RoHS compliant and with brown, blue, and black wire colors, it's a versatile choice for your wiring needs.

