T4152113004-002

Heilind Number:AMPT4152113004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4152113004-002
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-4MS-1.0-M12-4FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152113004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152113004-002

Detailed Description

Easily connect your devices with our RPC-M12-4MS-1.0-M12-4FS-PVC Sensor Cable Assembly. This 1000mm long cable features M12 connectors at both ends, perfect for secure and reliable connections. With 4 positions and 22 AWG wire size, it ensures efficient power transmission. The durable PVC jacket in sleek black houses brown, white, blue, and black wires, meeting various color-coding needs. Operating at 250VAC/250VDC with a 4A amperage, it guarantees safe and optimal performance. The straight cable exit angle offers convenience in installation, making it ideal for wire management in any setup. Rest assured, it is crafted with quality and compliance standards, ensuring reliability in every use. Elevate your connectivity with this essential cable assembly.