| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113004-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113004-003 |
T4152113004-003
| Heilind Number: | AMPT4152113004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113004-003 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-4MS-1.5-M12-4FS-PVC Sensor Cable Assembly. Designed for efficient power transmission, this 1500mm cable features a 4A amperage capacity, M12 connectors on both ends, and 22 AWG wire size. The durable PVC jacket ensures long-lasting performance, while the brown, white, blue, and black wire colors facilitate easy installation. With straight cable exit angles and plug-receptacle genders, this assembly is ideal for various applications. Operating at 250VAC/250VDC and RoHS compliant, it guarantees both safety and environmental responsibility. Upgrade your wire management with this high-quality solution.

