| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113004-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113004-004 |
T4152113004-004
| Heilind Number: | AMPT4152113004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113004-004 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our M12 to M12 straight cable assembly, featuring four positions and a 3000mm overall length. The 22 AWG wires, in brown, white, blue, and black, are encased in a durable PVC jacket with a 5mm diameter, ensuring reliable performance. With a 4A amperage capacity and operating voltage of 250VAC/250VDC, this cable is suitable for various industrial applications. The plug and receptacle connectors, both M12 gender, offer seamless connectivity. RoHS compliant and available in black, this cable assembly guarantees both quality and aesthetics in wire management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2022 | PCN-22-134858 - 1. Change the material from brass with zinc alloy. 2. Change manufacturing process from machining to die casting. 3. Slightly appearance difference on thread and nut knurling | Download | |||

