| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113004-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152113004-005 |
T4152113004-005
| Heilind Number: | AMPT4152113004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113004-005 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our rugged and reliable M12 to M12 sensor cable assembly. Measuring 5000mm in length, this PVC-jacketed cable is designed for optimal performance, featuring four positions and 22 AWG wire size for efficient power transmission. The straight cable exit angle ensures easy installation, while the brown, white, blue, and black wire colors facilitate seamless connection. With a 4A amperage and 250VAC/250VDC operating voltage, this high-quality assembly guarantees dependable power distribution. Perfect for a variety of applications, it's an essential component for maintaining smooth operations in any industrial environment.

