| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113005-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152113005-002 |
T4152113005-002
| Heilind Number: | AMPT4152113005-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113005-002 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-5MS-1.0-M12-5FS-PVC Sensor Cable Assembly. Featuring a durable PVC jacket and five 22 AWG wires in brown, white, blue, black, and gray, this 1000mm cable ensures reliable power and signal transmission. Both connector ends are M12, with a straight cable exit angle for easy installation. Operating at 60 VAC/DC and RoHS compliant, it guarantees safety and efficiency in various applications. Upgrade your wire management with this high-quality assembly.

