T4152113005-003

Heilind Number:AMPT4152113005-003
Manufacturer:TE Connectivity
Manufacturer Number:T4152113005-003
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-5MS-1.5-M12-5FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152113005-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152113005-003

Detailed Description

Enhance your sensor connectivity with the RPC-M12-5MS-1.5-M12-5FS-PVC cable assembly. This high-performance 1500mm cord features a durable Polyvinyl Chloride (PVC) jacket, ensuring long-lasting reliability in industrial environments. With 5mm cable diameter and 22 AWG wire size, it delivers optimal power transmission for your applications. The M12 connectors at both ends, one plug and one receptacle, guarantee secure and efficient connections. Each of the five wires is color-coded for easy identification: brown, white, blue, black, and gray. Operating at 60 VAC/60 VDC and RoHS compliant, this assembly is not only safe but also environmentally friendly. Upgrade your wire management setup with this essential component for seamless sensor integration.