| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152113005-005 |
T4152113005-005
| Heilind Number: | AMPT4152113005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113005-005 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our straight-cable assembly, designed for seamless integration in sensor applications. Measuring 5 meters in length, this PVC-jacketed cable features M12 connectors on both ends, each with 5 positions for optimal signal transmission. With a 4A amperage and 22 AWG wire size, it ensures reliable power delivery in various environments. The brown, white, blue, black, and gray wire colors simplify installation, while the black jacket offers durability. RoHS compliant and suitable for 60VAC/60VDC operating voltages, it guarantees both performance and safety. Upgrade your setup with this high-quality cable assembly.

