| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113005-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152113005-006 |
T4152113005-006
| Heilind Number: | AMPT4152113005-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113005-006 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M12-5MS-7.0-M12-5FS-PVC cable assembly. Boasting a durable 5mm cable diameter and a generous 7000mm overall length, it offers ample reach and reliable performance in various applications. Featuring M12 connectors on both ends, with 5 positions each, it ensures seamless compatibility. The 22 AWG wire size, shielded with Polyvinyl Chloride (PVC) jacket, guarantees efficient and secure data transmission. With straight cable exit angles and a black jacket color, it combines functionality with a sleek aesthetic. Operating at up to 60 VAC/60 VDC, this RoHS compliant assembly is a high-quality solution for your wire management needs. Elevate your connectivity with this essential component.

