| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152113005-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152113005-007 |
T4152113005-007
| Heilind Number: | AMPT4152113005-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152113005-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our PVC-jacketed M12-5MS-10.0-M12-5FS cable assembly, featuring five 22 AWG wires in brown, white, blue, black, and gray. With M12 connectors on both ends, it offers a secure and reliable connection for various applications. The 10-meter length provides ample reach, while the straight cable exit angle allows for convenient installation. Operating at 60 VAC/DC and RoHS compliant, it ensures safety and environmental responsibility. Perfect for wire management in industrial settings, this assembly guarantees efficient and durable performance.

