| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114002-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114002-002 |
T4152114002-002
| Heilind Number: | AMPT4152114002-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114002-002 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our RPC-M12-2MS-1.0-M12-2FR-PVC Cable Assembly. This meticulously crafted 1000mm cable features two M12 connectors, ideal for seamless data transmission. With a durable 4.5mm cable diameter and 22 AWG wire size, it guarantees reliable performance. The Polyvinyl Chloride (PVC) jacket ensures flexibility and longevity, while the brown and blue wire color coding simplifies installation. Operating at 250 VAC/DC and 4A, it's suitable for various industrial applications. RoHS compliant and meticulously tested for quality, this assembly offers peace of mind in any setup. Elevate your wire management with this essential component.

