| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114002-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114002-003 |
T4152114002-003
| Heilind Number: | AMPT4152114002-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114002-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setting with our RPC-M12-2MS-1.5-M12-2FR-PVC Sensor Cable Assembly. Measuring 1500mm in length, this robust cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a durable PVC jacket and 22 AWG wires in brown and blue, it guarantees efficient power and signal transmission. Operating at 250VAC/250VDC and compliant with RoHS regulations, it meets international safety standards. The right-angle cable exit and compact design make it ideal for space-restricted applications. Trust in the quality and performance of this cable assembly for seamless sensor connectivity in your operations.

