| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114002-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114002-004 |
T4152114002-004
| Heilind Number: | AMPT4152114002-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114002-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setting with our M12 to M12 Sensor Cable Assembly. Featuring a durable PVC jacket and 22 AWG wire, this 3-meter cable ensures reliable power and signal transmission. With a right-angle cable exit, it's perfect for tight spaces. The brown and blue wires are easily identifiable, while the black jacket adds a sleek touch. Operating at 250 VAC/250 VDC and ROHS compliant, this assembly is a safe and eco-friendly choice. Whether you need to power sensors or other devices, trust in the quality and performance of this cable assembly.

